342-037-521-101

Heilind Number:EDA342-037-521-101
Manufacturer:EDAC
Manufacturer Number:342-037-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-521-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row layout and 37 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component and experience enhanced connectivity like never before.