342-037-521-102

Heilind Number:EDA342-037-521-102
Manufacturer:EDAC
Manufacturer Number:342-037-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row with 37 positions, ideal for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise mating is assured. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.