342-037-521-103

Heilind Number:EDA342-037-521-103
Manufacturer:EDAC
Manufacturer Number:342-037-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 37 positions, each crafted with precision from durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the vibrant Green color adds a touch of style. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect choice for your connectivity needs.