342-037-521-104

Heilind Number:EDA342-037-521-104
Manufacturer:EDAC
Manufacturer Number:342-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this single-row connector guarantees reliable performance. Crafted with precision from Copper Alloy, it offers optimal conductivity across its 37 positions with a pitch of .1 in. The straight mount orientation and a row spacing of .2 in ensure seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this indispensable component for efficient and secure board-to-board connections.