342-037-523-101

Heilind Number:EDA342-037-523-101
Manufacturer:EDAC
Manufacturer Number:342-037-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a single row layout with 37 positions, ensuring efficient data transmission. Engineered for durability, it is constructed with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, precise connectivity is ensured, while the straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.