342-037-523-103

Heilind Number:EDA342-037-523-103
Manufacturer:EDAC
Manufacturer Number:342-037-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-523-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. Engineered with precision, this connector offers a high amperage rating of 3 A, making it suitable for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row design and 37 positions, it provides ample connectivity options. The contact material, a reliable Copper Alloy, ensures optimal conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise connections are assured. Its straight mount orientation allows for seamless integration onto PCBs. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of connectors for versatile solutions in electronics.