342-037-523-104

Heilind Number:EDA342-037-523-104
Manufacturer:EDAC
Manufacturer Number:342-037-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 37 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .1 inch pitch deliver high conductivity, while the .2 inch row spacing allows for efficient signal transmission. Configured for straight mount orientation, it's perfect for various electronic applications. Operable within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of products to discover more essential connectors for your projects.