342-037-523-107

Heilind Number:EDA342-037-523-107
Manufacturer:EDAC
Manufacturer Number:342-037-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-523-107

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The single-row design, featuring 37 copper alloy contacts, ensures efficient power transmission at a maximum amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation facilitates easy installation, while an extensive operating temperature range of -40 to 105°C ensures durability in extreme conditions. Trust in this green-colored connector for robust and secure connections in your electronic applications.