342-037-523-108

Heilind Number:EDA342-037-523-108
Manufacturer:EDAC
Manufacturer Number:342-037-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-523-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in printed circuit boards, this connector boasts a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 37 positions, it offers versatile connectivity options. Crafted from durable Copper Alloy, its contact material ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity game with this essential component.