342-037-523-112

Heilind Number:EDA342-037-523-112
Manufacturer:EDAC
Manufacturer Number:342-037-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-523-112

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component designed to streamline board-to-board connections. Featuring a vibrant green hue, this connector boasts a single row with 37 positions, each crafted with durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection in various operating environments, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Suitable for straight mount orientation, this connector is a reliable choice for your PCB assembly needs. Upgrade your electronic setups with this essential component, ensuring seamless data and power transmission.