342-037-524-101

Heilind Number:EDA342-037-524-101
Manufacturer:EDAC
Manufacturer Number:342-037-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Built for high performance, this connector boasts a 3A amperage and features a single row design with 37 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance and longevity.