342-037-524-102

Heilind Number:EDA342-037-524-102
Manufacturer:EDAC
Manufacturer Number:342-037-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 37 positions with a .1-inch pitch, ensuring reliable performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in demanding environments. Copper alloy contacts provide excellent conductivity, while an amperage rating of 3A allows for efficient power transfer. With a straight mount orientation and a row spacing of .2 inches, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.