342-037-524-104

Heilind Number:EDA342-037-524-104
Manufacturer:EDAC
Manufacturer Number:342-037-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-524-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a compact pitch of .1 inches and a single row layout accommodating 37 positions, it offers efficient connectivity in space-constrained applications. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission and power delivery, rated for an amperage of 3A. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.