342-037-524-108

Heilind Number:EDA342-037-524-108
Manufacturer:EDAC
Manufacturer Number:342-037-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted with precision, this connector boasts a sleek green exterior, complemented by a robust UL 94V-0 Thermoplastic Polyester housing for superior durability. Its Copper Alloy contacts ensure reliable performance, while the 1-row design with 37 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, achieving precise connections is effortless. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising quality. Upgrade your connectivity solutions with this essential component, a standout in the realm of PCB connectors.