342-037-540-103

Heilind Number:EDA342-037-540-103
Manufacturer:EDAC
Manufacturer Number:342-037-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for high performance, it boasts a contact rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 37 positions, this connector ensures seamless board-to-board connections with a pitch of .1 in and row spacing of .2 in. Crafted from reliable Copper Alloy, it guarantees optimal conductivity even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics setup with this essential component.