342-037-540-107

Heilind Number:EDA342-037-540-107
Manufacturer:EDAC
Manufacturer Number:342-037-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, offering ample space for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating conditions. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment for seamless data transmission. Whether you're working in industrial or commercial settings, its 3A amperage rating and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Upgrade your systems with this essential component, ideal for a wide range of applications in electronics and beyond.