342-037-540-108

Heilind Number:EDA342-037-540-108
Manufacturer:EDAC
Manufacturer Number:342-037-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green hue and a single row configuration with 37 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient data transfer. With a robust housing and a straight mount orientation, this connector is ideal for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it promises reliable connectivity even in harsh environments. Elevate your PCB assembly with this essential component.