342-037-541-102

Heilind Number:EDA342-037-541-102
Manufacturer:EDAC
Manufacturer Number:342-037-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-541-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 37 positions and a compact .1-inch pitch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Trust in this connector for secure and efficient board-to-board connections.