342-037-541-104

Heilind Number:EDA342-037-541-104
Manufacturer:EDAC
Manufacturer Number:342-037-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single-row configuration with 37 positions, each meticulously crafted with durable copper alloy. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environmental conditions. Ideal for various applications, it is a must-have component for your connectivity needs.