342-037-541-107

Heilind Number:EDA342-037-541-107
Manufacturer:EDAC
Manufacturer Number:342-037-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring optimal signal transmission. With a single row layout and a pitch of .1 inches, it offers 37 positions for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for board-to-board applications, this connector is a must-have component for your electronic projects.