342-037-542-101

Heilind Number:EDA342-037-542-101
Manufacturer:EDAC
Manufacturer Number:342-037-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for seamless integration, it ensures a reliable 3A current flow, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting quality. With a single row configuration and 37 positions, it offers ample connectivity options. The copper alloy contacts, spaced at a pitch of 0.1 inches with 0.2-inch row spacing, ensure efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Perfect for demanding industrial environments, this connector is a must-have for your electronic projects. Explore our extensive range of connectors for more options.