342-037-542-103

Heilind Number:EDA342-037-542-103
Manufacturer:EDAC
Manufacturer Number:342-037-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-542-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. The green color adds a touch of style while the .1-inch pitch and .2-inch row spacing allow for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the superior quality of our Card Edge Connector for seamless board-to-board connections.