342-037-542-108

Heilind Number:EDA342-037-542-108
Manufacturer:EDAC
Manufacturer Number:342-037-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a single row configuration with 37 positions, offering ample connectivity options. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the connector's Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this high-quality Card Edge Connector.