342-037-544-108

Heilind Number:EDA342-037-544-108
Manufacturer:EDAC
Manufacturer Number:342-037-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 37 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component, perfect for applications in the fields of electronics, telecommunications, and more.