342-037-558-101

Heilind Number:EDA342-037-558-101
Manufacturer:EDAC
Manufacturer Number:342-037-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-558-101

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector in a vibrant green hue. Designed for seamless integration into PCB assemblies, this connector boasts a single row layout with 37 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various environments, even in harsh conditions with an operating temperature range of -40 to 105 °C. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, making it ideal for board-to-board connections. Upgrade your setup with this essential component that meets the highest industry standards for quality and performance.