342-037-558-102

Heilind Number:EDA342-037-558-102
Manufacturer:EDAC
Manufacturer Number:342-037-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 37 positions for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. The contact material, made of Copper Alloy, ensures optimal conductivity while the .1 inch pitch and .2 inch row spacing allow for easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Its right angle mount orientation further enhances versatility, making it a vital component in your electronic assembly projects. Explore our range of connectors for more innovative solutions.