342-037-558-104

Heilind Number:EDA342-037-558-104
Manufacturer:EDAC
Manufacturer Number:342-037-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for optimal performance, it boasts a reliable 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row, 37 positions, and copper alloy contacts, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it's the perfect choice for demanding applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.