342-037-558-108

Heilind Number:EDA342-037-558-108
Manufacturer:EDAC
Manufacturer Number:342-037-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-558-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connections, it features a single row with 37 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation on PCBs. Rated for an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assembly with this essential component.