342-037-559-101

Heilind Number:EDA342-037-559-101
Manufacturer:EDAC
Manufacturer Number:342-037-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-559-101

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. Engineered for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row design and a pitch of .1 inch, it seamlessly integrates into your PCB setup. The right-angle mount orientation and 37 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.