342-037-559-102

Heilind Number:EDA342-037-559-102
Manufacturer:EDAC
Manufacturer Number:342-037-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 positions, it offers seamless integration for your board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your assembly process. Built to withstand harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.