342-037-559-104

Heilind Number:EDA342-037-559-104
Manufacturer:EDAC
Manufacturer Number:342-037-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-037-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-037-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a single row layout, making it a sleek and space-efficient solution for your electronic projects. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. The 37 copper alloy contact positions ensure secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for optimal connectivity and performance in your designs.