342-038-500-101

Heilind Number:EDA342-038-500-101
Manufacturer:EDAC
Manufacturer Number:342-038-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted for seamless performance. Its vibrant Green hue adds a touch of color to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 38 positions, it offers ample connectivity for your devices. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3 A. Featuring a compact .1 inch pitch and .2 inch row spacing, it allows for precise alignment on your board. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connector game with this essential component.