342-038-500-102

Heilind Number:EDA342-038-500-102
Manufacturer:EDAC
Manufacturer Number:342-038-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a cutting-edge solution designed for seamless integration. Featuring a vibrant green color, it not only stands out visually but also boasts high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic application. With a single row layout and a pitch of .1 in, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. With 38 positions available, this connector provides ample room for your PCB needs. Elevate your connectivity game with this essential component, ideal for various projects in the realm of electronics and technology.