342-038-500-212

Heilind Number:EDA342-038-500-212
Manufacturer:EDAC
Manufacturer Number:342-038-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-500-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double row layout and 38 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building prototypes or mass-producing electronics, our Card Edge Connector is a dependable choice for your connectivity needs.