342-038-520-101

Heilind Number:EDA342-038-520-101
Manufacturer:EDAC
Manufacturer Number:342-038-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inches, it offers optimal connectivity for your electronic components. Featuring 38 positions and a straight mount orientation, it ensures secure and efficient board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component.