342-038-520-104

Heilind Number:EDA342-038-520-104
Manufacturer:EDAC
Manufacturer Number:342-038-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-104

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a single row design and 38 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.