342-038-520-108

Heilind Number:EDA342-038-520-108
Manufacturer:EDAC
Manufacturer Number:342-038-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-108

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a reliable amperage of 3A, ensuring seamless power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. With a single row design and 38 positions, it offers ample connectivity options. The copper alloy contact material and precise pitch of .1 inch facilitate secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for seamless board-to-board integration in your electronic assemblies.