342-038-520-201

Heilind Number:EDA342-038-520-201
Manufacturer:EDAC
Manufacturer Number:342-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-201

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees seamless data transmission at a high amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuitry, while the 38 positions cater to a wide range of connectivity needs. Whether you're working in extreme temperatures or demanding environments, this connector is up to the task, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board connections, it offers a straight mount orientation for convenient installation. Elevate your electronic projects with this essential component.