342-038-520-202

Heilind Number:EDA342-038-520-202
Manufacturer:EDAC
Manufacturer Number:342-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a high amperage rating of 3 A, ensuring reliable power transmission. Its housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 38 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity setup with this essential component.