342-038-520-203

Heilind Number:EDA342-038-520-203
Manufacturer:EDAC
Manufacturer Number:342-038-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row configuration with 38 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly within a wide temperature range from -40 to 105°C, it's perfect for various environmental conditions. Whether for commercial or industrial use, this connector is a must-have in your assembly projects.