342-038-520-204

Heilind Number:EDA342-038-520-204
Manufacturer:EDAC
Manufacturer Number:342-038-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row configuration and 38 positions, it ensures optimal performance for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Whether you need a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector is the perfect solution. Explore the possibilities and elevate your connectivity experience with our Card Edge Connector.