342-038-520-208

Heilind Number:EDA342-038-520-208
Manufacturer:EDAC
Manufacturer Number:342-038-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows and 38 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide optimal conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, ensure seamless installation. Designed for straight mount orientation, it streamlines assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Explore our range of high-quality connectors for your PCB needs.