342-038-520-212

Heilind Number:EDA342-038-520-212
Manufacturer:EDAC
Manufacturer Number:342-038-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a .1-inch pitch, it ensures reliable power delivery at an amperage of 3A. Boasting 38 positions and a straight mount orientation, it offers versatility for various applications. Its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for any project requiring robust board-to-board connections.