342-038-521-101

Heilind Number:EDA342-038-521-101
Manufacturer:EDAC
Manufacturer Number:342-038-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-101

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green hue, this connector delivers both style and functionality. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its single row design, copper alloy contact material, and precise .1-inch pitch offer seamless integration into your circuit board. Boasting 38 positions and a straight mount orientation, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.