342-038-521-102

Heilind Number:EDA342-038-521-102
Manufacturer:EDAC
Manufacturer Number:342-038-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also guarantees reliable power supply, with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. Designed with precision, it offers a single row configuration with 38 positions, facilitating seamless board-to-board connections. The Copper Alloy contact material and a pitch of 0.1 inches ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution with this essential component.