342-038-521-103

Heilind Number:EDA342-038-521-103
Manufacturer:EDAC
Manufacturer Number:342-038-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-103

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a touch of color but also delivers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. The single-row design with 38 positions offers seamless integration, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Indulge in seamless connectivity and superior performance with this essential component.