342-038-521-112

Heilind Number:EDA342-038-521-112
Manufacturer:EDAC
Manufacturer Number:342-038-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a single row layout with 38 positions, ensuring efficient transmission of power and data. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.