342-038-521-201

Heilind Number:EDA342-038-521-201
Manufacturer:EDAC
Manufacturer Number:342-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 38 positions across 2 rows, it offers ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.