342-038-521-202

Heilind Number:EDA342-038-521-202
Manufacturer:EDAC
Manufacturer Number:342-038-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable and efficient power transfer, supporting an amperage of 3A. Featuring two rows and 38 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your electronics projects with this essential component.