342-038-521-203

Heilind Number:EDA342-038-521-203
Manufacturer:EDAC
Manufacturer Number:342-038-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-203

Detailed Description

Enhance connectivity in your electronic assemblies with this Green Card Edge Connector. Designed to accommodate 38 positions across two rows, it ensures seamless board-to-board contact. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. The straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs.